text.skipToContent text.skipToNavigation

Manufacturer Part #

MJE344G

MJE Series 200 V 500 mA Plastic NPN Silicon Medium Power Transistor - TO-225

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2052
Product Specification Section
Technical Attributes
Attributes Table
Type: Power Transistor
Polarity: NPN
CE Voltage-Max: 200V
Collector Current Max: 500mA
Power Dissipation-Tot: 20W
DC Current Gain-Min: 30
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Features & Applications

The MJE344G is a Plastic NPN Silicon Medium−Power Transistor with Collector−Emitter Voltage of 200 V, available in a TO-225 package.

Features:

  • Collector−Base Voltage: 200 V
  • Collector Current − Continuous: 500 mA
  • Base Current: 250 mA
  • Pb−Free Packages are Available

Applications:

  • Converters
  • Extended range amplifiers
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Web Price
1
$0.275
200
$0.24
750
$0.235
2,000
$0.225
7,500+
$0.22
Product Variant Information section