text.skipToContent text.skipToNavigation

Manufacturer Part #

MJE4343G

MJE Series 160 V 16 A Flange Mount NPN High Power Transistor SOT-93

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Type: Power Transistor
Polarity: NPN
CE Voltage-Max: 160V
Collector Current Max: 16A
DC Current Gain-Min: 15
Package Style:  TO-218 (SOT-93)
Mounting Method: Flange Mount
Features & Applications

The Bipolar Power Transistor is designed for use in high power audio amplifier applications and high voltage switching regulator circuits. The MJE4343 and MJE4353 are complementary devices.

Features:

  • High Collector-Emitter Sustaining Voltage
    • VCEO(sus) = 160 Vdc - NPN - MJE4343 PNP - MJE4353
  • High DC Current Gain - @ IC = 8.0 Adc
    • hFE = 35 (Typ)
  • Low Collector-Emitter Saturation Voltage
    • VCE(sat) = 2.0 Vdc (Max) @ IC
    • = 8.0 Adc
  • These devices are available in Pb-free package(s)
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
2,550
Factory Lead Time:
2 Weeks
Total
$759.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
30
$2.79
120
$2.53
450
$2.46
750
$2.43
1,500+
$2.40
Product Variant Information section