text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT2222A-7-F

MMBT2222 Series NPN 350 mW 40 V 600 mA SMT Small Signal Transistor - SOT-23

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1732
Product Specification Section
Technical Attributes
Attributes Table
Type: Small Signal
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 350mW
Collector - Base Voltage: 75V
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 35
Configuration: Single
Frequency - Transition: 300MHz
Collector - Current Cutoff: 10nA
Operating Temp Range: -55°C to +150°C
Rise Time: 25ns
Fall Time: 60ns
Noise Figure: 4dB
Input Capacitance: 25pF
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBT2222A-7-F is a part of MMBT2222A Series NPN 40 V 300 mW Surface Mount Small Signal Transistor. It is available in SOT-23-3 Package.

Features:

  • Epitaxial Planar Die Construction
  • Complementary PNP Type Available (MMBT2907A)
  • Ideal for Low Power Amplification and Switching
  • Lead, Halogen and Antimony Free, RoHS Compliant
  • “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

View the Available MMBT2x Series of Transistors

Pricing Section
Stock:
33,308
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.02
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.0207
50
$0.0177
100
$0.0172
500
$0.0162
1,500+
$0.0155