
Manufacturer Part #
MMBT2907AWT1G
MMBT Series 60 V 600 mA SMT PNP Silicon General Purpose Transistor - SOT-323
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi MMBT2907AWT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBT2907AWT1G - Technical Attributes
Attributes Table
Polarity: | PNP |
CE Voltage-Max: | 60V |
Collector Current Max: | 600mA |
Power Dissipation-Tot: | 225mW |
Mounting Method: | Surface Mount |
Features & Applications
The MMBT2907AWT1G is a part of MMBT2907AW series general purpose transistors. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-23 package.
The PNP Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-323/SC-70 package which is designed for low power surface mount applications.
Features:
- Low rDS(on) Provides Higher Efficiency and Extends Battery Life
- Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
- Pb-Free Package is Available
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0146
9,000
$0.0143
15,000
$0.0141
60,000
$0.0137
90,000+
$0.0134
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 60,000+ / Unit Price: $0.0146 / Stock: 0 Qty: 3,000+$0.0146 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0146 / Stock: 39,000 Qty: 3,000+$0.0146 Stock: 39,000
- Reel Qty: 3,000+ / Unit Price: $0.0146 / Stock: 282,000 Qty: 3,000+$0.0146 Stock: 282,000
- Reel Qty: 3,000+ / Unit Price: $0.0146 / Stock: 570,000 Qty: 3,000+$0.0146 Stock: 570,000
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount