
Manufacturer Part #
MMBT3904-7-F
MMBT3904 Series NPN 40 V 350 mW Small Signal Transistor Surface Mount- SOT-23-3
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 1918 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 40V |
Collector Current Max: | 200mA |
Power Dissipation-Tot: | 300mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The MMBT3904-7-F is a part of MMBT3904 Series NPN 40V 300 mW Surface Mount Small Signal Transistor. It is available in SOT-23 package.
Features:
- Epitaxial Planar Die Construction
- Complementary NPN Type Available (MMBT2222A)
- Ideal for Low Power Amplification and Switching
- Totally Lead Free & fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
View the Available MMBT3904 Series of Transistors
Pricing Section
Stock:
2,478,791
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.0285
50
$0.0226
100
$0.0217
500
$0.0197
1,500+
$0.0185
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount