text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT3904WT1G

MMBT Series 40 V 200 mA SMT NPN Silicon General Purpose Transistor - SOT-323

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2042
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 150mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The MMBT3904WT1G is a NPN Silicon General Purpose Transistor, available in a SOT-323 package.

Features:

  • Low rDS(on) Provides Higher Efficiency and Extends Battery Life
  • Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
  • Pb-Free Packages are Available
  • AEC-Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

Applications:

  • General purpose amplifier applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.22
USD
Quantity
Web Price
1
$0.22
400+
$0.215
Product Variant Information section