text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT489LT1G

MMBT Series 30 V 1 A SMT High Current NPN Silicon Switching Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2127
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 30V
Collector Current Max: 1A
Power Dissipation-Tot: 310mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBT489LT1G is a High Current Surface Mount NPN Silicon Switching Transistor for Load Management in Portable Applications, Available in a SOT-23 package.

Features:

  • High Current Capability (2A)
  • Pb-Free Package is Available

Applications:

  • Power Management
  • Low Power Switch
Pricing Section
Global Stock:
9,000
USA:
9,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Web Price
3,000
$0.26
6,000
$0.25
9,000
$0.235
12,000+
$0.225
Product Variant Information section