text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBTH81

MMBTH81 Series 20 V CE Breakdown .05 A PNP RF Transistor - SOT-23

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2004
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 20V
Collector Current Max: 50mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBTH81 is a PNP RF Transistor, designed for general RF amplifier and mixer applications. Available in SOT-23 package.

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.04
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.0403
50
$0.0346
100
$0.0337
500
$0.0316
1,500+
$0.0303
Product Variant Information section