
Manufacturer Part #
MMDT2907A-7-F
MMDT2907A Series Dual PNP 60 V 200 mW Small Signal Transistor SMT - SOT-363
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1934 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Small Signal |
Polarity: | PNP |
CE Voltage-Max: | 40V |
Collector Current Max: | 600mA |
Power Dissipation-Tot: | 200mW |
DC Current Gain-Min: | 75 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.111
50
$0.088
100
$0.0845
500
$0.0768
1,500+
$0.072
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount