Manufacturer Part #
MMDT3946LP4-7
MMDT39xx Series 40 V 200 mA Complementary NPN/PNP SMT Transistor - DFN-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated MMDT3946LP4-7 - Technical Attributes
Attributes Table
| Polarity: | NPN/PNP |
| Type: | Epitaxial |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 200mA |
| Power Dissipation-Tot: | 0.2W |
| Collector - Base Voltage: | 60V/40V |
| Collector - Emitter Saturation Voltage: | 0.3V/0.4V |
| Emitter - Base Voltage: | 6V/5V |
| DC Current Gain-Min: | 30 |
| Collector - Current Cutoff: | 50nA |
| Configuration: | Dual |
| Frequency - Transition: | 300MHz/250MHz |
| Rise Time: | 35ns/35ns |
| Fall Time: | 50ns/75ns |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.112
6,000
$0.111
9,000
$0.11
12,000
$0.109
15,000+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount