text.skipToContent text.skipToNavigation

Manufacturer Part #

MMDT4146-7-F

MMDT4146 Series NPN/PNP 25 V 200 mW Small Signal Transistor SMT - SOT-363

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Small Signal
Polarity: NPN/PNP
CE Voltage-Max: 25V
Collector Current Max: 200mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 60
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications
The MMDT4146-7-F is a part of MMDT4146 Series NPN/PNP 25 V 200 mW SMT Small Signal Transistor. It is available in SOT-363-6 Package.

Features:

  • Complementary Pair:
    • One 4124-Type NPN
    • One 4126-Type PNP
  • Epitaxial Planar Die Construction
  • Ideal for Low Power Amplification and Switching
  • Ultra-Small Surface Mount Package
  • Lead Free/RoHS Compliant
  • "Green" Device
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
27,000
Factory Lead Time:
5-10 Days
Total
$162.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.054
9,000
$0.0433
12,000
$0.043
30,000
$0.042
45,000+
$0.0416
Product Variant Information section