text.skipToContent text.skipToNavigation

Manufacturer Part #

NSS12201LT1G

NSS Series 12 V 2 A Surface Mount Low Vce NPN Transistor - SOT-23

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Small Signal
Polarity: NPN
CE Voltage-Max: 12V
Collector Current Max: 2A
Power Dissipation-Tot: 460mW
DC Current Gain-Min: 200
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,740.00
USD
Quantity
Web Price
3,000
$0.305
6,000
$0.29
9,000
$0.275
12,000+
$0.26
Product Variant Information section