text.skipToContent text.skipToNavigation

Manufacturer Part #

NSS1C201MZ4T1G

NSS1C201MZ4 Series 100 V 2 A 800 mW Low VCE(sat) NPN Transistor - SOT−223

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 100V
Collector Current Max: 2A
Power Dissipation-Tot: 800mW
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Total
$191.00
USD
Quantity
Web Price
1,000
$0.191
2,000
$0.16
4,000
$0.158
5,000
$0.157
15,000+
$0.153
Product Variant Information section