text.skipToContent text.skipToNavigation

Manufacturer Part #

NSS40200UW6T1G

NSS Series 40 V 2 A Surface Mount Low Vce PNP Transistor - WDFN-6

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Small Signal
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 2A
Power Dissipation-Tot: 875mW
DC Current Gain-Min: 150
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
2 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,020.00
USD
Quantity
Web Price
3,000
$0.34
6,000
$0.32
9,000
$0.305
12,000+
$0.29
Product Variant Information section