text.skipToContent text.skipToNavigation

Manufacturer Part #

NSS60201LT1G

NSS Series 60 V 2 A Surface Mount Low Vce PNP Transistor - SOT-23

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Type: Small Signal
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 2A
Power Dissipation-Tot: 460mW
DC Current Gain-Min: 150
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.42
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.42
50
$0.23
100
$0.205
500
$0.159
1,500+
$0.134
Product Variant Information section