text.skipToContent text.skipToNavigation

Manufacturer Part #

NZT651

NZT651 Series 60 V 4 A 1.2 W SMT NPN General Purpose Amplifier - SOT-223

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 4A
Power Dissipation-Tot: 1.2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,980.00
USD
Quantity
Web Price
4,000+
$0.745
Product Variant Information section