text.skipToContent text.skipToNavigation

Manufacturer Part #

NZT753

NZT753 Series 100 V 4 A PNP Surface Mount Current Driver Transistor - SOT-223

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 100V
Collector Current Max: 4A
Power Dissipation-Tot: 1.2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The NZT753 is a PNP current driver transistor, designed for power amplifier, regulator and switching circuits where speed is important.

Features:

  • Designed for power amplifier
  • Sourced from process 5P

Absolute maximum ratings:

  • Collector-Emitter Voltage: -100 V
  • Collector-Base Voltage: -120 V
  • Emitter-Base Voltage: -5.0 V
  • Collector Current: - Continuous - 4.0 A
  • Operating Temperature Range:-55°C to 150°C

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,780.00
USD
Quantity
Web Price
4,000
$0.445
8,000
$0.36
12,000+
$0.355
Product Variant Information section