text.skipToContent text.skipToNavigation

Manufacturer Part #

PBHV8115Z,115

PBHV8115Z Series 150 V 1 A NPN High Voltage Low VCEsat (BISS) Transistor - SC-73

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1851
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 150V
Collector Current Max: 1A
Power Dissipation-Tot: 700mW
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$780.00
USD
Quantity
Web Price
1,000
$0.19
2,000
$0.159
4,000
$0.157
5,000
$0.156
15,000+
$0.152
Product Variant Information section