text.skipToContent text.skipToNavigation

Manufacturer Part #

PBHV8215Z,115

PBHV8215Z Series 150 V 2 A 0.73 W NPN High Voltage (BISS) Transistor - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1850
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 150V
Collector Current Max: 2A
Power Dissipation-Tot: 1.45W
DC Current Gain-Min: 100
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
21,000
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,675.00
USD
Quantity
Web Price
1,000
$0.39
2,000
$0.37
3,000
$0.355
4,000+
$0.335
Product Variant Information section