text.skipToContent text.skipToNavigation

Manufacturer Part #

PBHV9040T,215

PBHV9040T Series 500 V 0.25 A SMT PNP Low VCEsat (BISS) Transistor - SOT-23

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 400V
Collector Current Max: 250mA
Power Dissipation-Tot: 300mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The PBHV9040T,215 is a part of PBHV9 series 500 V 0.25 A PNP High-Voltage Low VCEsat (BISS) Breakthrough In Small Signal General purpose transistors. It has an operating temperature ranging from -55° C to +150° C and is available in SOT-23 package.

Features:

  • High voltage
  • Low collector-emitter saturation voltage VCEsat
  • High collector current capability IC and ICM
  • High collector current gain (hFE) at high IC
  • AEC-Q101 qualified

Applications:

  • Electronic ballast for fluorescent lighting
  • LED driver for LED chain module
  • LCD backlighting
  • High Intensity Discharge (HID) front lighting
  • Automotive motor management
  • Hook switch for wired telecom
  • Switch mode power supply
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$774.00
USD
Quantity
Web Price
3,000
$0.158
6,000
$0.129
9,000
$0.128
12,000
$0.127
15,000+
$0.126
Product Variant Information section