text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS302NX,115

PBSS302NX Series 20 V 5.3 A 1.65 W SMT NPN Low VCEsat (BISS) Transistor - SOT-89

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 20V
Collector Current Max: 5.3A
Power Dissipation-Tot: 1.65W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications
If your design has to keep power consumption and heat dissipation to a minimum, then NXP's low VCEsat (BISS) devices are the perfect solution. They deliver exceptionally low power consumption and have a high collector current capability (due to an innovative mesh-emitter technology).
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$1,560.00
USD
Quantity
Web Price
1,000
$0.43
2,000
$0.41
4,000
$0.39
5,000+
$0.37
Product Variant Information section