text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS302NZ,135

PBSS302NZ Series 20 V 5.8 A 1.7 W SMT NPN Low VCEsat (BISS) Transistor - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 20V
Collector Current Max: 5.8A
Power Dissipation-Tot: 1.7W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
If your design has to keep power consumption and heat dissipation to a minimum, then NXP's low VCEsat (BISS) devices are the perfect solution. They deliver exceptionally low power consumption and have a high collector current capability (due to an innovative mesh-emitter technology).
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$980.00
USD
Quantity
Web Price
4,000
$0.245
8,000
$0.235
12,000
$0.22
16,000+
$0.21
Product Variant Information section