text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS302PD,115

PBSS302PD Series 40 V 4 A SMT PNP Low VCEsat (BISS) Transistor - SC-74

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Small Signal
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 4A
Power Dissipation-Tot: 750mW
DC Current Gain-Min: 175
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications

The PBSS302PD,115 is a part of PBSS30 series Transistors. It comes in SC-74-6 packaging.

Features:

  • Ultra low collector-emitter saturation voltage VCEsat
  • 4 A continuous collector current capability IC
  • Up to 15 A peak current
  • Very low collector-emitter saturation resistance
  • High efficiency due to less heat generation

Applications:

  • Power management functions
  • Charging circuits
  • DC-to-DC conversion
  • MOSFET gate driving
  • Power switches (e.g. motors, fans)
  • Thin Film Transistor (TFT) backlight inverter

 

 

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,008.00
USD
Quantity
Web Price
3,000
$0.205
6,000
$0.168
9,000
$0.167
12,000
$0.166
15,000+
$0.165
Product Variant Information section