text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS304PX,115

PBSS304PX Series 60 V 4.2 A SMT PNP Low VCEsat (BISS) Transistor - SOT-89

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1831
Product Specification Section
Technical Attributes
Attributes Table
Type: Small Signal
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 4.2A
Power Dissipation-Tot: 0.6W
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 220mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 120
Configuration: Single
Frequency - Transition: 130MHz
Collector - Current Cutoff: 100nA
Operating Temp Range: -65°C to +150°C
Rise Time: 65ns
Fall Time: 95ns
Moisture Sensitivity Level: 1
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications
If your design has to keep power consumption and heat dissipation to a minimum, then NXP's low VCEsat (BISS) devices are the perfect solution. They deliver exceptionally low power consumption and have a high collector current capability (due to an innovative mesh-emitter technology).
Pricing Section
Stock:
9,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$245.00
USD
Quantity
Web Price
1,000
$0.245
2,000
$0.235
3,000
$0.22
5,000
$0.21
10,000+
$0.20
Product Variant Information section