text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS305PZ,135

PBSS305PZ Series 80 V 4.5 A 1.7 W SMT PNP Low VCEsat (BISS) Transistor - SOT-223

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 80V
Collector Current Max: 4.5A
Power Dissipation-Tot: 1.7W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The PBSS305PZ,135 is a part of PBSS30 series Transistors. It comes in SOT-223-3 Packaging.

Features:

  • Low collector-emitter saturation voltage VCEsat
  • High collector current capability IC and ICM
  • High collector current gain (hFE) at high IC
  • High efficiency due to less heat generation
  • Smaller required Printed-Circuit Board (PCB) area than for conventional transistors

Applications:

  • High-voltage DC-to-DC conversion
  • High-voltage MOSFET gate driving
  • High-voltage motor control
  • High-voltage power switches (e.g. motors, fans)
  • Automotive applications

 

 

 

 

Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,020.00
USD
Quantity
Web Price
4,000
$0.255
8,000+
$0.205
Product Variant Information section