text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS4330PA,115

PBSS4330PA Series 30 V 3 A NPN Low VCEsat (BISS) Transistor - DFN2020-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PBSS4330PA,115 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 30V
Collector Current Max: 3A
Power Dissipation-Tot: 2.1W
DC Current Gain-Min: 270
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$716.40
USD
Quantity
Unit Price
6,000
$0.1194
9,000
$0.1185
12,000
$0.1179
15,000+
$0.116
Product Variant Information section