text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS4480X,135

PBSS4480X Series 80 V 4 A 550 mW SMT NPN Low VCEsat (BISS) Transistor - SOT-89

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1933
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 4A
Power Dissipation-Tot: 550mW
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$516.00
USD
Quantity
Web Price
4,000
$0.129
8,000
$0.105
12,000
$0.104
16,000+
$0.103
Product Variant Information section