text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS4520X,135

PBSS4520X Series 20 V 5 A 1.6 W NPN Surface Mount Transistor - SOT-89

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1932
Product Specification Section
Technical Attributes
Attributes Table
Type: Small Signal
Polarity: NPN
CE Voltage-Max: 20V
Collector Current Max: 5A
Power Dissipation-Tot: 2.5W
DC Current Gain-Min: 200
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$700.00
USD
Quantity
Web Price
8,000
$0.175
12,000
$0.173
16,000+
$0.172
Product Variant Information section