text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS4580PA,115

PBSS4580PA Series 80 V 5.6 A 500 mW NPN Low VCEsat (BISS) Transistor - HUSON-3

Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 5.6A
Power Dissipation-Tot: 500mW
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$804.00
USD
Quantity
Web Price
3,000
$0.165
6,000
$0.134
9,000
$0.133
12,000+
$0.132