text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS4580PA,115

PBSS4580PA Series 80 V 5.6 A 500 mW NPN Low VCEsat (BISS) Transistor - HUSON-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 5.6A
Power Dissipation-Tot: 500mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,620.00
USD
Quantity
Web Price
3,000
$0.285
6,000
$0.27
9,000
$0.26
12,000+
$0.245