text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS5140U,115

PBSS5140U Series 40 V 1 A SMT Low VCEsat PNP Transistor - SOT-323

Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 1A
Power Dissipation-Tot: 350mW
DC Current Gain-Min: 300
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
18,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$921.60
USD
Quantity
Web Price
3,000
$0.0625
6,000
$0.0521
12,000
$0.0514
15,000
$0.0512
45,000+
$0.05