text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS5160U,115

PBSS5160U Series PNP 415 mW 60 V 1 A SMT Small Signal Transistor - SOT-323

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Type: Small Signal
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 415mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 340V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Configuration: Single
Frequency - Transition: 185MHz
Collector - Current Cutoff: 100nA
Operating Temp Range: -65°C to +150°C
Rise Time: 30ns
Fall Time: 55ns
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
18,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$862.20
USD
Quantity
Web Price
3,000
$0.0588
9,000
$0.0482
12,000
$0.0479
30,000
$0.0469
45,000+
$0.0465
Product Variant Information section