text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS5220T,215

PBSS5220T Series 20 V 2 A 480 mW PNP SMT Small Signal Transistor - SOT-23

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Type: Small Signal
Polarity: PNP
CE Voltage-Max: 20V
Collector Current Max: 2A
Power Dissipation-Tot: 480mW
Collector - Base Voltage: 20V
Collector - Emitter Saturation Voltage: 250V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 150
Configuration: Single
Frequency - Transition: 100MHz
Collector - Current Cutoff: 100nA
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The PBSS5220T,215 is a Part of PBSS5220T Series 20 V 2 A PNP low VCEsat Breakthrough In Small Signal (BISS) Transistor. Operating temperature ranges from -65 to 150°C and available in SOT-23-3 Surface-Mounted Device plastic package.

Features:

  • Low collector-emitter saturation voltage VCEsat
  • High collector current capability IC and ICM
  • High efficiency leading to less heat generation
  • Reduced printed-circuit board requirements
  • Cost effective alternative for MOSFETs in specific applications

Applications:

  • Power management
    • DC/DC conversion
    • Supply line switching
    • Battery charger
    • LCD backlighting
  • Peripheral drivers
    • Driver in low supply voltage applications (e.g. lamps and LEDs)
    • Inductive load drivers (e.g. relays, buzzers and motors)

 

 

Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$867.00
USD
Quantity
Web Price
3,000
$0.076
6,000
$0.0593
12,000
$0.0582
15,000+
$0.0578
Product Variant Information section