text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS5240T,215

PBSS5240T Series 40 V 2 A SMT PNP Low VCEsat (BISS) Transistor - SOT-23

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1915
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 2A
Power Dissipation-Tot: 480mW
DC Current Gain-Min: 210
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$999.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0809
9,000
$0.0672
15,000
$0.0666
30,000
$0.0656
60,000+
$0.0647
Product Variant Information section