text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS5250T,215

PBSS5250T Series 50 V 2 A SMT PNP Low VCEsat (BISS) Transistor - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Type: Small Signal
Polarity: PNP
CE Voltage-Max: 50V
Collector Current Max: 2A
Power Dissipation-Tot: 300mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.3V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 130
Configuration: Single
Frequency - Transition: 100MHz
Collector - Current Cutoff: 100nA
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
If your design has to keep power consumption and heat dissipation to a minimum, then NXP's low VCEsat (BISS) devices are the perfect solution. They deliver exceptionally low power consumption and have a high collector current capability (due to an innovative mesh-emitter technology).
Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$882.00
USD
Quantity
Web Price
3,000
$0.079
6,000
$0.0605
12,000
$0.0592
15,000+
$0.0588