text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS5350X,115

PBSS5350X Series 50V 3A 1.6 W PNP Surface Mount Small Signal Transistor - SOT-89

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1914
Product Specification Section
Technical Attributes
Attributes Table
Type: Small Signal
Polarity: PNP
CE Voltage-Max: 50V
Collector Current Max: 3A
Power Dissipation-Tot: 1.6W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 390V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 80
Configuration: Single
Frequency - Transition: 100MHz
Collector - Current Cutoff: 100nA
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

PNP low VCEsat transistor in a SOT89 plastic package. NPN complement: PBSS4350X.

Features:

  • SOT89 (SC-62) package
  • Low collector-emitter saturation voltage VCEsat
  • High collector current capability: IC and ICM
  • Higher efficiency leading to less heat generation
  • Reduced printed-circuit board requirements

Applications:

  • Power management
  • Peripheral drivers

View the PBSS5350X,115 family of General Purpose Transistors

Pricing Section
Stock:
24,000
Minimum Order:
1,000
Multiple Of:
1,000
84,000
Factory Stock:Factory Stock:
0
Total
$93.80
USD
Quantity
Web Price
1,000
$0.0938
3,000
$0.0786
5,000
$0.0777
15,000
$0.0758
25,000+
$0.075
Product Variant Information section