text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS8110T,215

PBSS8110T Series 100 V 1 A SMT NPN Low VCEsat (BISS) Transistor - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 100V
Collector Current Max: 1A
Power Dissipation-Tot: 480mW
DC Current Gain-Min: 150
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The PBSS8110T,215 is a part of PBS series general purpose transistors. It has an operating temperature ranging from -65° C to +150° C and is available in SOT-23-3 package.

Features:

  • SOT23 package
  • Low collector-emitter saturation voltage VCEsat
  • High collector current capability: IC and ICM
  • Higher efficiency leading to less heat generation
  • Reduced printed-circuit board requirements

Applications:

  • Major application segments
    • Automotive 42 V power
    • Telecom infrastructure
    • Industrial
  • Power management
    • DC/DC converters
    • Supply line switching
    • Battery charger
    • LCD backlighting
  • Peripheral drivers
    • Driver in low supply voltage applications
    • Inductive load driver

 

 

Pricing Section
Stock:
12,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$233.40
USD
Quantity
Web Price
3,000
$0.0778
6,000
$0.0644
9,000
$0.0638
15,000
$0.0631
30,000+
$0.0622