text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS9110D,115

PBSS9110D Series 100 V 1 A Surface Mount PNP Low VCEsat Transistor - TSOP-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Small Signal
Polarity: PNP
CE Voltage-Max: 100V
Collector Current Max: 1A
Power Dissipation-Tot: 300mW
DC Current Gain-Min: 125
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$1,620.00
USD
Quantity
Web Price
3,000
$0.165
6,000
$0.137
9,000
$0.135
15,000
$0.134
30,000+
$0.132
Product Variant Information section