text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS9110T,215

PBSS9110T Series 100 V 1 A SMT PNP Low VCEsat (BISS) Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
Type: Small Signal
Polarity: PNP
CE Voltage-Max: 100V
Collector Current Max: 1A
Power Dissipation-Tot: 300mW
Collector - Base Voltage: 120V
Collector - Emitter Saturation Voltage: 0.32V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 125
Configuration: Single
Frequency - Transition: 100MHz
Collector - Current Cutoff: 100nA
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
171,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$480.00
USD
Quantity
Web Price
3,000
$0.16
6,000
$0.13
9,000
$0.129
12,000+
$0.128
Product Variant Information section