text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS9110Z,135

PBSS9110Z Series 100 V 1 A 1.4 W SMT PNP Small Signal Transistor - SC-73

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1921
Product Specification Section
Technical Attributes
Attributes Table
Type: Small Signal
Polarity: PNP
CE Voltage-Max: 100V
Collector Current Max: 1A
Power Dissipation-Tot: 0.65W
Collector - Base Voltage: 120V
Collector - Emitter Saturation Voltage: 0.32V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 125
Configuration: Single
Frequency - Transition: 100MHz
Collector - Current Cutoff: 100nA
Operating Temp Range: -65°C to +150°C
Rise Time: 60ns
Fall Time: 120ns
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,016,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$580.00
USD
Quantity
Web Price
4,000
$0.145
8,000
$0.138
12,000
$0.131
16,000
$0.124
20,000+
$0.118
Product Variant Information section