text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTA113ZU,115

PDTA113Z Series 50V 100 mA 200 mW PNP Resistor-Equipped Transistor - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2134
Product Specification Section
Nexperia PDTA113ZU,115 - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: -50V
Collector Current Max: -100mA
Power Dissipation-Tot: 200mW
Collector - Base Voltage: -50V
Collector - Emitter Saturation Voltage: -150mV
Emitter - Base Voltage: -5V
DC Current Gain-Min: 35
Collector - Current Cutoff: -100nA
Configuration: Single
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
831,000
Germany (Online Only):
831,000
33,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$50.10
USD
Quantity
Web Price
3,000
$0.0167
12,000
$0.016
45,000
$0.0153
120,000
$0.0149
300,000+
$0.0142
Product Variant Information section