text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTA144WU,115

PDTA144W series 50 V 100 mA Surface Mount PNP Small Signal Transistor - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PDTA144WU,115 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 50V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 150mV
Emitter - Base Voltage: 10V
DC Current Gain-Min: 60
Collector - Current Cutoff: 100nA
Configuration: Single
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
33000
Multiple Of:
3000
Total
$409.20
USD
Quantity
Unit Price
33,000
$0.0124
45,000
$0.0123
75,000
$0.0122
150,000+
$0.0119
Product Variant Information section