text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTC114YT,215

PDTC114YT Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor - SOT-23

Product Specification Section
Nexperia PDTC114YT,215 - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The PDTC114YT,215 is a Part of PDTC114Y Series 50 V 100 mA NPN Resistor-Equipped General Purpose transistors. Operating temperature ranges from -65 to 150°C and is available in SOT-23-3 small Surface-Mounted Device (SMD) plastic packages.

Features and benefits:

  • 100 mA output current capability
  • Reduces component count
  • Built-in bias resistors
  • Reduces component count
  • Reduces pick and place costs
  • AEC-Q101 qualified

Applications:

  • Digital application in automotive and industrial segments
  • Cost-saving alternative for BC847/857 series in digital applications
  • Control of IC inputs
  • Switching loads

 

 

Pricing Section
Global Stock:
4,485,000
Germany (Online Only):
4,485,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.00
USD
Quantity
Web Price
3,000
$0.013
12,000
$0.0125
45,000
$0.012
120,000
$0.0116
300,000+
$0.0111