text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTC123JT,235

PDTC123JT Series 50V 100 mA NPN Resistor-Equipped Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PDTC123JT,235 - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
$Features & Applications

The PDTC123JT,235 is a part of PDTC11 series digital transistor. It has an operating temperature ranging from - 65 °C to + 150°C and is available in SOT-23 package.

Features:

  • Built-in bias resistors
  • Simplified circuit design
  • Reduction of component count
  • Reduced pick and place costs

Applications:

  • General purpose switching and amplification
  • Inverter and interface circuits
  • Circuit driver

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
2,450,000
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$205.00
USD
Quantity
Web Price
10,000
$0.0205
30,000
$0.0198
50,000
$0.0195
200,000
$0.0187
300,000+
$0.0182
Product Variant Information section