text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTC144ET,215

PDTC144ET Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2249
Product Specification Section
Nexperia PDTC144ET,215 - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The PDTC144ET,215 is a part of PDTC14 series digital transistor. It has an operating temperature ranging from - 65 °C to + 150°C and is available in SOT-23 package.

Features:

  • Built-in bias resistors
  • Simplified circuit design
  • Reduction of component count
  • Reduced pick and place costs

Applications:

  • General purpose switching and amplification
  • Inverter and interface circuits
  • Circuit driver

 

 

Pricing Section
Global Stock:
204,000
Germany (Online Only):
204,000
612,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$37.20
USD
Quantity
Web Price
3,000
$0.0124
12,000
$0.0119
45,000
$0.0114
120,000
$0.0111
300,000+
$0.0106