text.skipToContent text.skipToNavigation

Manufacturer Part #

PEMX1,115

PEMX1 Series 40 V 100 mA 300 mW NPN General Purpose Double Transistor - SOT-666

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 100mA
Power Dissipation-Tot: 300mW
Package Style:  SOT-666
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
28,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$1,240.40
USD
Quantity
Web Price
4,000
$0.0539
12,000
$0.0445
16,000
$0.0443
40,000
$0.0435
60,000+
$0.0431
Product Variant Information section