text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBT2222A,215

PMBT2222A Series 40 V 600 mA 250 mW SMT NPN Switching Transistor - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Type: Switching
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 75V
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 40
Configuration: Single
Frequency - Transition: 300MHz
Collector - Current Cutoff: 10nA
Operating Temp Range: -65°C to +150°C
Rise Time: 20ns
Fall Time: 60ns
Noise Figure: 4dB
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

NPN switching transistors in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package.

Features and benefits:

  • High current (max. 600 mA)
  • Low voltage (max. 40 V)

Applications:

  • Switching and linear amplification

View the PMBT2222A,215 family of General Purpose Transistors

Pricing Section
Stock:
4,350,993
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.12
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.118
50
$0.0497
100
$0.0427
500
$0.03
1,500+
$0.0235