- High current (max. 600 mA)
- Low voltage (max. 60 V).

SALE
Manufacturer Part #
PMBT2907A,215
PMBT2907A Series 60 V 600 mA 250 mW SMT PNP Switching Transistor - SOT-23
Product Specification Section
Nexperia PMBT2907A,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMBT2907A,215 - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | Switching |
CE Voltage-Max: | 60V |
Collector Current Max: | 600mA |
Power Dissipation-Tot: | 250mW |
Collector - Base Voltage: | 60V |
Collector - Emitter Saturation Voltage: | 1.6V |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 50 |
Collector - Current Cutoff: | 10nA |
Configuration: | Single |
Frequency - Transition: | 200MHz |
Operating Temp Range: | -65°C to +150°C |
Rise Time: | 30ns |
Fall Time: | 65ns |
Input Capacitance: | 30pF |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
$Features & Applications
The PMBT2907A,215 is a 60 V 600 mA SMT PNP switching transistor in a SOT23 plastic package
Features:
Applications:
- Switching and linear amplification
Pricing Section
Global Stock:
1,098,000
Germany (Online Only):
1,098,000
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.011
12,000
$0.0105
60,000
$0.0098
120,000
$0.0096
375,000+
$0.009
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount