text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBT3904,215

PMBT3904 Series 40 V 200 mA SMT NPN Switching Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2135
Product Specification Section
Technical Attributes
Attributes Table
Type: Switching
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 0.3V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 30
Configuration: Single
Frequency - Transition: 300MHz
Collector - Current Cutoff: 50nA
Operating Temp Range: -65°C to +150°C
Rise Time: 35ns
Fall Time: 50ns
Noise Figure: 5dB
Input Capacitance: 8pF
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The PMBT3904,215 is a 40 V 200 mA NPN switching transistor in a SOT23 Surface mount plastic package. 

Features:

  • Collector current capability IC = 200 mA
  • Collector-emitter voltage VCEO = 40 V

Applications:

  • General switching and amplification

View the PMBT3 Series of General Purpose Transistors

Pricing Section
Global Stock:
999,000
USA:
999,000
3,003,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.60
USD
Quantity
Web Price
3,000
$0.0342
9,000
$0.0288
30,000
$0.0281
60,000
$0.0278
120,000+
$0.0274