text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBT3906,235

PMBT3906 Series 40 V 200 mA SMT PNP Switching Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 1932
Product Specification Section
Technical Attributes
Attributes Table
Type: Switching
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 40V
Collector - Emitter Saturation Voltage: 0.4V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 30
Configuration: Single
Frequency - Transition: 250MHz
Collector - Current Cutoff: 50nA
Operating Temp Range: -65°C to +150°C
Rise Time: 35ns
Fall Time: 75ns
Noise Figure: 4dB
Input Capacitance: 10pF
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The PMBT3906,235 40 V 200 mA PNP switching transistor in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package.

Features:

  • Collector current capability IC = -200 mA
  • Collector-emitter voltage VCBO = -40 V.

Applications:

  • General amplification and switching

 

 

Pricing Section
Global Stock:
69,750
USA:
69,750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.12
USD
Quantity
Web Price
1
$0.118
500
$0.0241
1,500
$0.0182
2,500
$0.016
5,000+
$0.0134